- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4612X-102-122LF
Description
+
Thick Film Conformal Coated Network Resistors
Search Keywords: 4612X102122LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4612X-102-122LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:6
-
Number of Terminals:12
-
Power Rating:1.5 W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:1.2 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$0.1878
2,500
$0.1467
5,000
$0.1401
7,500
$0.1361
25,000
$0.1286
50,000
$0.1236
100,000 +
$0.1204
Click for Quote
Log in
to unlock special pricing