Available Replacements
ROHs Equivalent
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4612X-102-101

Res Thick Film NET 100 Ohm 2% 1.5W ±100ppm/°C ISOL Conformal 12-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 100 Ohm 2% 1.5W ±100ppm/°C ISOL Conformal 12-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4612X102101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4612X-102-101
Unit of Measure: Per Each
RoHS: No
HTS: 8533210050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 6
Number of Terminals: 12
Power Rating: 1.5 W
Power Rating per Resistor: 0.3 W
Resistance Value: 100 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4612X-102-101 discontinued?
Yes, 4612X-102-101 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4612X-102-101 RoHS compliant?
No, 4612X-102-101 is not RoHS compliant.
What is the lead time for 4612X-102-101?
The standard lead time for 4612X-102-101 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!