- Home ›
- All Products›
- 4612X-101-393LF
Description
+
Resistor, 39K ohms, 1.5 W, 2 %, 100 V (Max.) | Bourns 4612X-101-393LF
Search Keywords: 4612X101393LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4612X-101-393LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$0.1878
2,500
$0.1467
5,000
$0.1401
7,500
$0.1361
25,000
$0.1286
50,000
$0.1236
100,000 +
$0.1204
Click for Quote
Log in
to unlock special pricing