- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4612M-102-101LF
Available Replacements
Non-RoHS Equivalent
Bourns
4612M-102-101LF
Res Thick Film NET 100 Ohm 2% 1.8W ±100ppm/°C ISOL Conformal Coated 12-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Res Thick Film NET 100 Ohm 2% 1.8W ±100ppm/°C ISOL Conformal Coated 12-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4612M102101LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4612M-102-101LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:6
-
Number of Terminals:12
-
Power Rating:1.8 W
-
Power Rating per Resistor:0.4 W
-
Resistance Value:100 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Frequently Asked Questions
Is 4612M-102-101LF discontinued?
Yes, 4612M-102-101LF from Bourns is discontinued (end-of-life April 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4612M-102-101LF RoHS compliant?
Yes, 4612M-102-101LF is RoHS compliant.
What is the lead time for 4612M-102-101LF?
The standard lead time for 4612M-102-101LF is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.