- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4612M-102-101
Description
+
Res Thick Film NET 100 Ohm 2% 1.8W ±100ppm/°C ISOL Conformal 12-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4612M102101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4612M-102-101
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:6
-
Number of Terminals:12
-
Power Rating:1.8 W
-
Power Rating per Resistor:0.4 W
-
Resistance Value:100 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
344
Can Ship immediately
Minimum Order Quantity:
122
Price (USD)
Qty
Unit Price
122
$0.9588
610
$0.9180
1,219
$0.8772
6,092
$0.8568
18,275 +
$0.8160
Click for Quote
Log in
to unlock special pricing