- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 4612
Description
+
Varnished Choke Wirewound 10uH 10% 2.52MHz 36Q-Factor Phenolic 500mA 1.5Ohm DCR AXL
Search Keywords: 4612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4612
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Supplier Standard Pack:
1 -
Inductance:10 uH
-
Type:Varnished Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:1.5 Ohm
-
Maximum DC Current:500 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.