- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4611X-104-221/331L
Description
+
Res Thick Film NET 220 Ohm/330 Ohm 2% 1.38W ±100ppm/°C TERM Conformal 11-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4611X104221331L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4611X-104-221/331L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Case Size:N/R
-
Circuit Designator:TERM
-
Number of Resistors:18
-
Number of Terminals:11
-
Power Rating:1.38 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:220/330 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.1983
2,500
$0.1776
5,000
$0.1725
7,500
$0.1676
10,000
$0.1630
25,000
$0.1566
50,000
$0.1526
100,000 +
$0.1522
Click for Quote
Log in
to unlock special pricing