- Home ›
- All Products›
- 4611X-101-823LF
Bourns
4611X-101-823LF
Resistor, 82K ohms, 1.38 W, 2 %, 100 V (Max.) | Bourns 4611X-101-823LF
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Resistor, 82K ohms, 1.38 W, 2 %, 100 V (Max.) | Bourns 4611X-101-823LF
Search Keywords: 4611X101823LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4611X-101-823LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 4611X-101-823LF RoHS compliant?
Yes, 4611X-101-823LF is RoHS compliant.
What is the lead time for 4611X-101-823LF?
The standard lead time for 4611X-101-823LF is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
500
$0.1722
2,500
$0.1345
5,000
$0.1285
7,500
$0.1248
25,000
$0.1179
50,000
$0.1133
100,000
$0.1104
150,000 +
$0.1101
Click for Quote
Log in
to unlock special pricing