- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4611X-101-222LF
Bourns
4611X-101-222LF
Res Thick Film NET 2.2K Ohm 2% 1.38W A±100ppm/A°C BUS Conformal Coated 11-Pin SIP Pin Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 4611X-101-222LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Case Size: | N/R |
| Circuit Designator: | BUS |
| Number of Resistors: | 10 |
| Number of Terminals: | 11 |
| Power Rating: | 1.38 W |
| Power Rating per Resistor: | 0.2 (1/5) W |
| Resistance Value: | 2.2 KOhm |
| Tolerance: | 2 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Termination Style: | Pin |