help desk software
Image is representational - see mfr. specs

4611-RC

Bourns

Varnished Choke Wirewound 8.2uH 10% 7.96MHz 57Q-Factor Phenolic 600mA 1.2Ohm DCR AXL

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
BULK 포장
Certificate of Compliance Guarantee
설명 +
Varnished Choke Wirewound 8.2uH 10% 7.96MHz 57Q-Factor Phenolic 600mA 1.2Ohm DCR AXL
Search Keywords: 4611RC
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Bourns
  • 부품 번호:
    4611-RC
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504500000
  • COO:
    HU
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Inductance:
    8.2 uH
  • Type:
    Varnished Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    1.2 Ohm
  • Maximum DC Current:
    600 mA
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 129
즉시 배송 가능
최소 주문:
25
10 Weeks 배송 가능 2. 2. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
25
$1.032
300
$0.924
600
$0.889
1,200
$0.876
2,700
$0.860
5,100
$0.847
7,500
$0.834
10,200 +
$0.822
Click for Quote
Log in 특별 가격 잠금 해제