Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4610X-AP4-331/470L

Res Thick Film NET 330 Ohm/47 Ohm 2% 1.25W ±100ppm/°C TERM Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 330 Ohm/47 Ohm 2% 1.25W ±100ppm/°C TERM Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610XAP4331470L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4610X-AP4-331/470L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    CN
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Case Size:
    N/R
  • Circuit Designator:
    TERM
  • Number of Resistors:
    16
  • Number of Terminals:
    10
  • Power Rating:
    1.25 W
  • Power Rating per Resistor:
    0.2 (1/5) W
  • Resistance Value:
    330/47 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4610X-AP4-331/470L discontinued?
Yes, 4610X-AP4-331/470L from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4610X-AP4-331/470L RoHS compliant?
Yes, 4610X-AP4-331/470L is RoHS compliant.
What is the lead time for 4610X-AP4-331/470L?
The standard lead time for 4610X-AP4-331/470L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!