- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4610X-104-152/222
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
4610X-104-152/222
Res Thick Film NET 1.5K Ohm/2.2K Ohm 2% 1.25W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Thick Film NET 1.5K Ohm/2.2K Ohm 2% 1.25W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610X104152222
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 4610X-104-152/222 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533100057 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Case Size: | N/R |
| Circuit Designator: | TERM |
| Number of Resistors: | 16 |
| Number of Terminals: | 10 |
| Power Rating: | 1.25 W |
| Power Rating per Resistor: | 0.2 (1/5) W |
| Resistance Value: | 1.5/2.2 KOhm |
| Tolerance: | 2 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Termination Style: | Pin |
Product Guides
+
Frequently Asked Questions
Is 4610X-104-152/222 discontinued?
Yes, 4610X-104-152/222 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4610X-104-152/222?
The recommended replacement for 4610X-104-152/222 is 4610X-104-152/222L from Bourns, available from OnlineComponents.com.
Is 4610X-104-152/222 RoHS compliant?
No, 4610X-104-152/222 is not RoHS compliant.
What is the lead time for 4610X-104-152/222?
The standard lead time for 4610X-104-152/222 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.