Available Replacements
Alternative Packaging
4610X-102-470LF 4610X-102-470LF Bourns
4610X-102-470LF

Bourns

In Stock: 4,290

Minimum Order: 1,000

View Product
ROHs Equivalent
4310R-102-470LF 4310R-102-470LF Bourns
4310R-102-470LF

Bourns

In Stock: 1,550

Minimum Order: 66

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4610X-102-470

Res Thick Film NET 47 Ohm 1 Ohm 1.25W ±250ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 47 Ohm 1 Ohm 1.25W ±250ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610X102470
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4610X-102-470
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    5
  • Number of Terminals:
    10
  • Power Rating:
    1.25 W
  • Power Rating per Resistor:
    0.3 W
  • Resistance Value:
    47 Ohm
  • Tolerance:
    1 Ohm
  • Temperature Coefficient:
    ±250 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4610X-102-470 discontinued?
Yes, 4610X-102-470 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4610X-102-470 RoHS compliant?
No, 4610X-102-470 is not RoHS compliant.
What is the lead time for 4610X-102-470?
The standard lead time for 4610X-102-470 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!