- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4610X-102-152LF
Description
+
Res Thick Film NET 1.5K Ohm 2% 1.25W A±100ppm/A°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610X102152LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4610X-102-152LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:5
-
Number of Terminals:10
-
Power Rating:1.25 W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:1.5 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
474
Can Ship immediately
You may purchase all in-stock quantity of 474
Stock lot only:
474
Minimum Order Quantity:
1177
15 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$0.1464
1,177
$0.1331
3,000
$0.1247
5,000
$0.0928
8,000
$0.0926
25,000
$0.0853
50,000
$0.0819
100,000
$0.0798
150,000 +
$0.0796
Click for Quote
Log in
to unlock special pricing