Available Replacements
Alternative Packaging
4610X-AP2-151LF 4610X-AP2-151LF Bourns
4610X-AP2-151LF

Bourns

In Stock: 4,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4610X-102-151LF

Thick Film Conformal Coated Network Resistors

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Thick Film Conformal Coated Network Resistors
Search Keywords: 4610X102151LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4610X-102-151LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    5
  • Number of Terminals:
    10
  • Power Rating:
    1.25 W
  • Power Rating per Resistor:
    0.3 W
  • Resistance Value:
    150 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4610X-102-151LF RoHS compliant?
Yes, 4610X-102-151LF is RoHS compliant.
What is the lead time for 4610X-102-151LF?
The standard lead time for 4610X-102-151LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104
Can Ship immediately Buy all 104 in-stock or the regular minimum order quantity of 1000
Stock lot only:
104
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1091
1,000
$0.0992
3,000
$0.0959
5,000
$0.0937
8,000
$0.0924
25,000
$0.0899
50,000
$0.0882
100,000
$0.0871
150,000 +
$0.0869
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!