Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4610X-102-102LF

Res Thick Film NET 1K Ohm 2% 1.25W A±100ppm/A°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 1K Ohm 2% 1.25W A±100ppm/A°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610X102102LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4610X-102-102LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 5
Number of Terminals: 10
Power Rating: 1.25 W
Power Rating per Resistor: 0.3 W
Resistance Value: 1 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 4610X-102-102LF?
The recommended replacement for 4610X-102-102LF is 4310R-102-102LF from Bourns, available from OnlineComponents.com.
Is 4610X-102-102LF RoHS compliant?
Yes, 4610X-102-102LF is RoHS compliant.
What is the lead time for 4610X-102-102LF?
The standard lead time for 4610X-102-102LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 413
Ships today, if you order in Buy all 413 in-stock or the regular minimum order quantity of 1000
Stock lot only:
413
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1788
1,000
$0.1625
3,000
$0.1610
5,000
$0.1598
8,000
$0.1590
25,000
$0.1586
50,000
$0.1582
100,000
$0.1578
150,000 +
$0.1574
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!