- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4610X-101-681LF
Bourns
4610X-101-681LF
Res Thick Film NET 680 Ohm 2% 1.25W A±100ppm/A°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Res Thick Film NET 680 Ohm 2% 1.25W A±100ppm/A°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610X101681LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4610X-101-681LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:9
-
Number of Terminals:10
-
Power Rating:1.25 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:680 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Frequently Asked Questions
Is 4610X-101-681LF RoHS compliant?
Yes, 4610X-101-681LF is RoHS compliant.
What is the lead time for 4610X-101-681LF?
The standard lead time for 4610X-101-681LF is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,000
can ship 3/1/27
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1,000
$0.1391
3,000
$0.1313
5,000
$0.1126
8,000
$0.1101
25,000
$0.1066
50,000
$0.1063
100,000
$0.1061
150,000 +
$0.1058
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT