Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4610X-101-472LF

Resistor Networks - 4.7K Ohm - 1.25W - 25.35 x 2.49 x 5.08mm - Conformal Coated - 10-Pin - SIP package - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Resistor Networks - 4.7K Ohm - 1.25W - 25.35 x 2.49 x 5.08mm - Conformal Coated - 10-Pin - SIP package - Through Hole.
Search Keywords: 4610X101472LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4610X-101-472LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 9
Number of Terminals: 10
Power Rating: 1.25 W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 4.7 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4610X-101-472LF RoHS compliant?
Yes, 4610X-101-472LF is RoHS compliant.
What is the lead time for 4610X-101-472LF?
The standard lead time for 4610X-101-472LF is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20,000   can ship 3/11/27
40,999   can ship 5/31/27
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1208
3,000
$0.1196
5,000
$0.0981
8,000
$0.0972
25,000
$0.0970
50,000
$0.0967
100,000
$0.0965
150,000 +
$0.0962
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!