Available Replacements
Alternative Packaging
4610X-101-122LF 4610X-101-122LF Bourns
4610X-101-122LF

Bourns

In Stock: 5,445

Minimum Order: 1,000

View Product
ROHs Equivalent
4310R-101-122LF 4310R-101-122LF Bourns
4310R-101-122LF

Bourns

In Stock: 108

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4610X-101-122

Res Thick Film NET 1.2K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 1.2K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610X101122
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4610X-101-122
Unit of Measure: Per Each
RoHS: No
HTS: 8533210050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 9
Number of Terminals: 10
Power Rating: 1.25 W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 1.2 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4610X-101-122 discontinued?
Yes, 4610X-101-122 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4610X-101-122 RoHS compliant?
No, 4610X-101-122 is not RoHS compliant.
What is the lead time for 4610X-101-122?
The standard lead time for 4610X-101-122 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!