Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4610X-101-121LF

Res Thick Film NET 120 Ohm 2% 1.25W A±100ppm/A°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 120 Ohm 2% 1.25W A±100ppm/A°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610X101121LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4610X-101-121LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    9
  • Number of Terminals:
    10
  • Power Rating:
    1.25 W
  • Power Rating per Resistor:
    0.2 (1/5) W
  • Resistance Value:
    120 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4610X-101-121LF RoHS compliant?
Yes, 4610X-101-121LF is RoHS compliant.
What is the lead time for 4610X-101-121LF?
The standard lead time for 4610X-101-121LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,248
Can Ship immediately
Minimum Order Quantity:
1000
15 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1342
3,000
$0.1330
5,000
$0.1120
8,000
$0.1090
25,000
$0.1055
50,000
$0.1052
100,000
$0.1050
150,000 +
$0.1047
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!