Available Replacements
Alternative Packaging
4610X-AP1-103LF 4610X-AP1-103LF Bourns
4610X-AP1-103LF

Bourns

In Stock: 8,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4610X-101-103LF

Resistor Networks - 10K Ohm - 1.25W - 25.35 x 2.49 x 5.08mm - Conformal Coated - 10-Pin - SIP package - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Resistor Networks - 10K Ohm - 1.25W - 25.35 x 2.49 x 5.08mm - Conformal Coated - 10-Pin - SIP package - Through Hole.
Search Keywords: 4610X101103LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4610X-101-103LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 9
Number of Terminals: 10
Power Rating: 1.25 W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 10 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4610X-101-103LF RoHS compliant?
Yes, 4610X-101-103LF is RoHS compliant.
What is the lead time for 4610X-101-103LF?
The standard lead time for 4610X-101-103LF is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20,000   can ship 1/18/27
Minimum Order Quantity:
1000
Order Increment:
1000
25 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1226
3,000
$0.1185
5,000
$0.1176
8,000
$0.1173
25,000
$0.1170
50,000
$0.1167
100,000
$0.0976
150,000 +
$0.0974
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!