- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4610M-101-472LF
Bourns
4610M-101-472LF
Res Thick Film NET 4.7K Ohm 2% 1.5W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Thick Film NET 4.7K Ohm 2% 1.5W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610M101472LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4610M-101-472LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:9
-
Number of Terminals:10
-
Power Rating:1.5 W
-
Power Rating per Resistor:0.25 (1/4) W
-
Resistance Value:4.7 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Frequently Asked Questions
Is 4610M-101-472LF RoHS compliant?
Yes, 4610M-101-472LF is RoHS compliant.
What is the lead time for 4610M-101-472LF?
The standard lead time for 4610M-101-472LF is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$0.1887
1,000
$0.1825
2,500
$0.1784
5,000
$0.1758
7,500
$0.1710
25,000
$0.1678
50,000
$0.1658
100,000 +
$0.1654
Click for Quote
Log in
to unlock special pricing