- Ana Sayfa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4610M-101-222
4610M-101-222
Bourns
Res Thick Film NET 2.2K Ohm 2% 1.5W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Veri Sayfası Donatılar
Non-Uyumlu
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Res Thick Film NET 2.2K Ohm 2% 1.5W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610M101222
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Bourns
-
Parça Numarası:4610M-101-222
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8533100020
-
COO:CN
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:9
-
Number of Terminals:10
-
Power Rating:1.5 W
-
Power Rating per Resistor:0.25 (1/4) W
-
Resistance Value:2.2 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
kaynaklar
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.