Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4610H-701-101/470L

Cap RC Network 47pF 50V 20% 100 Ohm 5% 9R/9C 85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Cap RC Network 47pF 50V 20% 100 Ohm 5% 9R/9C 85°C
Search Keywords: 4610H701101470L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4610H-701-101/470L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Family:
    700
  • Construction:
    Single-In-Line
  • Dimension:
    25.35(Max) x 3.81(Max) x 8.5(Max) mm
  • Capacitance Tolerance:
    20 %
  • Capacitance Value:
    47 pF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4610H-701-101/470L discontinued?
Yes, 4610H-701-101/470L from Bourns is discontinued (end-of-life June 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4610H-701-101/470L RoHS compliant?
Yes, 4610H-701-101/470L is RoHS compliant.
What is the lead time for 4610H-701-101/470L?
The standard lead time for 4610H-701-101/470L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 215
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.32
253
$2.22
506
$2.13
2,526
$2.04
7,576 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!