- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4610H-104-102/104L
Description
+
Res Thick Film NET 1K Ohm/100K Ohm 2% 2W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610H104102104L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4610H-104-102/104L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Case Size:N/R
-
Circuit Designator:TERM
-
Number of Resistors:16
-
Number of Terminals:10
-
Power Rating:2 W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:1/100 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
2,500
$1.1900
5,000
$0.6300
7,500
$0.4433
10,000 +
$0.4345
Click for Quote
Log in
to unlock special pricing