Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4610H-104-101/101L

Res Thick Film NET 100 Ohm/100 Ohm 2% 2W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 100 Ohm/100 Ohm 2% 2W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610H104101101L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4610H-104-101/101L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533102000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Case Size:
    N/R
  • Circuit Designator:
    TERM
  • Number of Resistors:
    16
  • Number of Terminals:
    10
  • Power Rating:
    2 W
  • Power Rating per Resistor:
    0.3 W
  • Resistance Value:
    100/100 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4610H-104-101/101L RoHS compliant?
Yes, 4610H-104-101/101L is RoHS compliant.
What is the lead time for 4610H-104-101/101L?
The standard lead time for 4610H-104-101/101L is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
15 Weeks can ship 12/24/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$1.1900
5,000
$0.6300
7,500
$0.4433
10,000 +
$0.4345
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!