Available Replacements
대체 포장
ROHs 등가
4610H-101-471LF 4610H-101-471LF Bourns
4610H-101-471LF

Bourns

In Stock: 0

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4610H-101-471

Res Thick Film NET 470 Ohm 2% 2W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 470 Ohm 2% 2W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610H101471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4610H-101-471
Unit of Measure: Per Each
RoHS: No
HTS: 8533210050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 9
Number of Terminals: 10
Power Rating: 2 W
Power Rating per Resistor: 0.3 W
Resistance Value: 470 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4610H-101-471 discontinued?
Yes, 4610H-101-471 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4610H-101-471 RoHS compliant?
No, 4610H-101-471 is not RoHS compliant.
What is the lead time for 4610H-101-471?
The standard lead time for 4610H-101-471 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,428
Ships today, if you order in
Minimum Order Quantity:
272
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
272
$0.206
500
$0.202
1,000
$0.198
2,500 +
$0.194
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!