Available Replacements
Alternative Packaging
4610H-101-271 4610H-101-271 Bourns
4610H-101-271

Bourns

In Stock: 1,724

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4610H-101-271LF

Res Thick Film NET 270 Ohm 2% 2W ƒA€A±100ppm/ƒA€A°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 270 Ohm 2% 2W ƒA€A±100ppm/ƒA€A°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610H101271LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4610H-101-271LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533102000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 9
Number of Terminals: 10
Power Rating: 2 W
Power Rating per Resistor: 0.3 W
Resistance Value: 270 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4610H-101-271LF RoHS compliant?
Yes, 4610H-101-271LF is RoHS compliant.
What is the lead time for 4610H-101-271LF?
The standard lead time for 4610H-101-271LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
15 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.5018
5,000
$0.3088
7,500
$0.2445
10,000 +
$0.2396
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!