Available Replacements
Alternative Packaging
ROHs Equivalent
4610H-101-271LF 4610H-101-271LF Bourns
4610H-101-271LF

Bourns

In Stock: 0

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4610H-101-271

Res Thick Film NET 270 Ohm 2% 2W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 270 Ohm 2% 2W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610H101271
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4610H-101-271
Unit of Measure: Per Each
RoHS: No
HTS: 8533210050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 9
Number of Terminals: 10
Power Rating: 2 W
Power Rating per Resistor: 0.3 W
Resistance Value: 270 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4610H-101-271 discontinued?
Yes, 4610H-101-271 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4610H-101-271 RoHS compliant?
No, 4610H-101-271 is not RoHS compliant.
What is the lead time for 4610H-101-271?
The standard lead time for 4610H-101-271 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,724
Ships today, if you order in
Minimum Order Quantity:
625
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
625
$0.1877
3,125
$0.1795
6,250
$0.1714
31,250
$0.1652
93,750 +
$0.1591
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!