- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4610H-101-221
Available Replacements
Alternative Packaging
Bourns
4610H-101-221
Res Thick Film NET 220 Ohm 2% 2W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Thick Film NET 220 Ohm 2% 2W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4610H101221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4610H-101-221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:9
-
Number of Terminals:10
-
Power Rating:2 W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:220 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Frequently Asked Questions
Is 4610H-101-221 discontinued?
Yes, 4610H-101-221 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4610H-101-221 RoHS compliant?
Yes, 4610H-101-221 is RoHS compliant.
What is the lead time for 4610H-101-221?
The standard lead time for 4610H-101-221 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.