Available Replacements
Alternative Packaging
ROHs Equivalent
4610H-101-122LF 4610H-101-122LF Bourns
4610H-101-122LF

Bourns

In Stock: 0

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4610H-101-122

Res Thick Film NET 1.2K Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 1.2K Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
Search Keywords: 4610H101122
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4610H-101-122
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210050
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    9
  • Number of Terminals:
    10
  • Power Rating:
    2 W
  • Power Rating per Resistor:
    0.3 W
  • Resistance Value:
    1.2 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4610H-101-122 discontinued?
Yes, 4610H-101-122 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4610H-101-122 RoHS compliant?
No, 4610H-101-122 is not RoHS compliant.
What is the lead time for 4610H-101-122?
The standard lead time for 4610H-101-122 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!