Available Replacements
Alternative Packaging
4609X-101-512LF 4609X-101-512LF Bourns
4609X-101-512LF

Bourns

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4609X-AP1-512LF

Res Thick Film NET 5.1K Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 5.1K Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4609XAP1512LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4609X-AP1-512LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    8
  • Number of Terminals:
    9
  • Power Rating:
    1.13 W
  • Power Rating per Resistor:
    0.2 (1/5) W
  • Resistance Value:
    5.1 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4609X-AP1-512LF discontinued?
Yes, 4609X-AP1-512LF from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4609X-AP1-512LF RoHS compliant?
Yes, 4609X-AP1-512LF is RoHS compliant.
What is the lead time for 4609X-AP1-512LF?
The standard lead time for 4609X-AP1-512LF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!