- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4609X-101-273LF
Bourns
4609X-101-273LF
Res Thick Film NET 27K Ohm 2% 1.13W A±100ppm/A°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Res Thick Film NET 27K Ohm 2% 1.13W A±100ppm/A°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4609X101273LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4609X-101-273LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:9
-
Power Rating:1.13 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:27 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Frequently Asked Questions
Is 4609X-101-273LF RoHS compliant?
Yes, 4609X-101-273LF is RoHS compliant.
What is the lead time for 4609X-101-273LF?
The standard lead time for 4609X-101-273LF is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,400
Can Ship immediately
Minimum Order Quantity:
1000
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,370
$0.1785
3,000
$0.1686
5,000
$0.1521
8,000
$0.1472
25,000
$0.1378
50,000
$0.1375
100,000
$0.1371
150,000 +
$0.1368
Click for Quote
Log in
to unlock special pricing