- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4609X-101-183
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
4609X-101-183
Res Thick Film NET 18K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Thick Film NET 18K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4609X101183
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 4609X-101-183 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533210050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Case Size: | N/R |
| Circuit Designator: | BUS |
| Number of Resistors: | 8 |
| Number of Terminals: | 9 |
| Power Rating: | 1.13 W |
| Power Rating per Resistor: | 0.2 (1/5) W |
| Resistance Value: | 18 KOhm |
| Tolerance: | 2 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Termination Style: | Pin |
Frequently Asked Questions
Is 4609X-101-183 discontinued?
Yes, 4609X-101-183 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4609X-101-183?
The recommended replacement for 4609X-101-183 is 4609X-101-183LF from Bourns, available from OnlineComponents.com.
Is 4609X-101-183 RoHS compliant?
No, 4609X-101-183 is not RoHS compliant.
What is the lead time for 4609X-101-183?
The standard lead time for 4609X-101-183 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.