Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4609X-101-105LF

Res Thick Film NET 1M Ohm 2% 1.13W A±100ppm/A°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 1M Ohm 2% 1.13W A±100ppm/A°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4609X101105LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4609X-101-105LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 8
Number of Terminals: 9
Power Rating: 1.13 W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 1 MOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4609X-101-105LF RoHS compliant?
Yes, 4609X-101-105LF is RoHS compliant.
What is the lead time for 4609X-101-105LF?
The standard lead time for 4609X-101-105LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,807
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0947
1,000
$0.0861
3,000
$0.0833
5,000
$0.0658
8,000
$0.0657
25,000
$0.0631
50,000
$0.0619
100,000
$0.0612
150,000 +
$0.0611
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!