Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4609X-101-102LF

Res Thick Film NET 1K Ohm 2% 1.13W A±100ppm/A°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 1K Ohm 2% 1.13W A±100ppm/A°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4609X101102LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4609X-101-102LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    8
  • Number of Terminals:
    9
  • Power Rating:
    1.13 W
  • Power Rating per Resistor:
    0.2 (1/5) W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4609X-101-102LF RoHS compliant?
Yes, 4609X-101-102LF is RoHS compliant.
What is the lead time for 4609X-101-102LF?
The standard lead time for 4609X-101-102LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0910
3,000
$0.0900
5,000
$0.0712
8,000
$0.0683
25,000
$0.0677
50,000
$0.0670
100,000
$0.0663
150,000 +
$0.0656
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!