- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4609H-AP1-153LF
Description
+
Res Thick Film NET 15K Ohm 2% 1.8W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4609HAP1153LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4609H-AP1-153LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:9
-
Power Rating:1.8 W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:15 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.