Available Replacements
Alternative Packaging
4609H-101-103LF
4609H-101-103LF

Bourns

In Stock: 0

Minimum Order: 500

VIEW PRODUCT
Image is representational - see mfr. specs

4609H-AP1-103LF

Bourns

Res Thick Film NET 10K Ohm 2% 1.8W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film NET 10K Ohm 2% 1.8W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4609HAP1103LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4609H-AP1-103LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    8
  • Number of Terminals:
    9
  • Power Rating:
    1.8 W
  • Power Rating per Resistor:
    0.3 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!