- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4608X-AP4-810/131L
Available Replacements
Alternative Packaging
Bourns
4608X-AP4-810/131L
Res Thick Film NET 81 Ohm/130 Ohm 2 Ohm/2% 1W ±100ppm/°C TERM Conformal 8-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Thick Film NET 81 Ohm/130 Ohm 2 Ohm/2% 1W ±100ppm/°C TERM Conformal 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4608XAP4810131L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4608X-AP4-810/131L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:TERM
-
Number of Resistors:12
-
Number of Terminals:8
-
Power Rating:1 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:81/130 Ohm
-
Tolerance:2/2 Ohm/%
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Frequently Asked Questions
Is 4608X-AP4-810/131L discontinued?
Yes, 4608X-AP4-810/131L from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4608X-AP4-810/131L RoHS compliant?
Yes, 4608X-AP4-810/131L is RoHS compliant.
What is the lead time for 4608X-AP4-810/131L?
The standard lead time for 4608X-AP4-810/131L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.