Available Replacements
Альтернативная упаковка
4608X-AP2-511LF 4608X-AP2-511LF Bourns
4608X-AP2-511LF

Bourns

In Stock: 0

Minimum Order: 1,250

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4608X-AP2-511

Res Thick Film NET 510 Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 510 Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo
Search Keywords: 4608XAP2511
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4608X-AP2-511
Unit of Measure: Per Each
RoHS: No
HTS: 8533100057
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 4
Number of Terminals: 8
Power Rating: 1 W
Power Rating per Resistor: 0.3 W
Resistance Value: 510 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4608X-AP2-511 discontinued?
Yes, 4608X-AP2-511 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4608X-AP2-511 RoHS compliant?
No, 4608X-AP2-511 is not RoHS compliant.
What is the lead time for 4608X-AP2-511?
The standard lead time for 4608X-AP2-511 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!