Available Replacements
Alternative Packaging
4608X-AP1-224LF 4608X-AP1-224LF Bourns
4608X-AP1-224LF

Bourns

In Stock: 0

Minimum Order: 1,250

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4608X-AP1-224

Res Thick Film NET 220K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 220K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo
Search Keywords: 4608XAP1224
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4608X-AP1-224
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100057
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    7
  • Number of Terminals:
    8
  • Power Rating:
    1 W
  • Power Rating per Resistor:
    0.2 (1/5) W
  • Resistance Value:
    220 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4608X-AP1-224 discontinued?
Yes, 4608X-AP1-224 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4608X-AP1-224 RoHS compliant?
No, 4608X-AP1-224 is not RoHS compliant.
What is the lead time for 4608X-AP1-224?
The standard lead time for 4608X-AP1-224 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!