Available Replacements
Alternative Packaging
4608X-101-152LF 4608X-101-152LF Bourns
4608X-101-152LF

Bourns

In Stock: 771

Minimum Order: 1,429

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4608X-AP1-152LF

Res Thick Film NET 1.5K Ohm 2% 1W A±100ppm/A°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 1.5K Ohm 2% 1W A±100ppm/A°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo
Search Keywords: 4608XAP1152LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4608X-AP1-152LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533102000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 7
Number of Terminals: 8
Power Rating: 1 W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 1.5 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4608X-AP1-152LF RoHS compliant?
Yes, 4608X-AP1-152LF is RoHS compliant.
What is the lead time for 4608X-AP1-152LF?
The standard lead time for 4608X-AP1-152LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$0.2500
2,500
$0.1875
3,750
$0.1750
5,000 +
$0.1715
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!