- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4608X-AP1-123
Bourns
4608X-AP1-123
Res Thick Film NET 12K Ohm 2% 1W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 4608X-AP1-123 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210050 |
Supplier's Standard Package:
|
1 |
| Case Size: | N/R |
| Circuit Designator: | BUS |
| Number of Resistors: | 7 |
| Number of Terminals: | 8 |
| Power Rating: | 1 W |
| Power Rating per Resistor: | 0.2 (1/5) W |
| Resistance Value: | 12 KOhm |
| Tolerance: | 2 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Termination Style: | Pin |
-
- Item discontinued