Available Replacements
Alternative Packaging
4608X-AP1-104LF
4608X-AP1-104LF

Bourns

在庫: 0

最低注文: 1,250

VIEW PRODUCT
Image is representational - see mfr. specs

4608X-AP1-104

Bourns

Res Thick Film NET 100K Ohm 2% 1W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk

+ see all

データシート アクセサリー

RoHS非遵守
Discontinued & Replaced
包装
Certificate of Compliance Guarantee
説明 +
Res Thick Film NET 100K Ohm 2% 1W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4608XAP1104
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Bourns
  • 部品番号:
    4608X-AP1-104
  • 測定単位:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100057
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    7
  • Number of Terminals:
    8
  • Power Rating:
    1 W
  • Power Rating per Resistor:
    0.2 (1/5) W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!