- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4608X-102-513LF
Description
+
Res Thick Film NET 51K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
Search Keywords: 4608X102513LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4608X-102-513LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:1 W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:51 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1083
3,000
$0.1016
5,000
$0.0766
8,000
$0.0731
25,000
$0.0671
50,000
$0.0670
100,000
$0.0645
150,000 +
$0.0628
Click for Quote
Log in
to unlock special pricing