- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4608X-101-683
설명
+
Res Thick Film NET 68K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4608X101683
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Bourns
-
부품 번호:4608X-101-683
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
HTS:8533100057
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:7
-
Number of Terminals:8
-
Power Rating:1 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:68 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.