Available Replacements
代替パッケージ
4608X-AP1-123 4608X-AP1-123 Bourns
4608X-AP1-123

Bourns

In Stock: 0

Minimum Order: 1

View Product
ROHs 相当
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4608X-101-123

Res Thick Film NET 12K Ohm 2% 1W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 12K Ohm 2% 1W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4608X101123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4608X-101-123
Unit of Measure: Per Each
RoHS: No
HTS: 8533210050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 7
Number of Terminals: 8
Power Rating: 1 W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 12 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4608X-101-123 discontinued?
Yes, 4608X-101-123 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4608X-101-123?
The recommended replacement for 4608X-101-123 is 4608X-101-123LF from Bourns, available from OnlineComponents.com.
Is 4608X-101-123 RoHS compliant?
No, 4608X-101-123 is not RoHS compliant.
What is the lead time for 4608X-101-123?
The standard lead time for 4608X-101-123 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Ships today, if you order in
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.0700
900 +
$0.1413
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!