Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4608X-101-103LF

Fixed Network Resistor - 10K Ohm - 1W - Isolated - 8-Pin - DIP Pin - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fixed Network Resistor - 10K Ohm - 1W - Isolated - 8-Pin - DIP Pin - Through Hole.
Search Keywords: 4608X101103LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4608X-101-103LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 7
Number of Terminals: 8
Power Rating: 1 W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 10 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 4608X-101-103LF?
The recommended replacement for 4608X-101-103LF is 4308R-101-103LF from Bourns, available from OnlineComponents.com.
Is 4608X-101-103LF RoHS compliant?
Yes, 4608X-101-103LF is RoHS compliant.
What is the lead time for 4608X-101-103LF?
The standard lead time for 4608X-101-103LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,003
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.104
3,000
$0.101
5,000
$0.076
8,000
$0.073
25,000
$0.067
50,000
$0.066
100,000
$0.064
150,000 +
$0.062
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!