- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4608M-AP1-151LF
Description
+
Res Thick Film NET 150 Ohm 2% 1.2W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4608MAP1151LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4608M-AP1-151LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:7
-
Number of Terminals:8
-
Power Rating:1.2 W
-
Power Rating per Resistor:0.25 (1/4) W
-
Resistance Value:150 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.