Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4608H-101-202LF

Res Thick Film NET 2K Ohm 2% 1.6W ƒA€A±100ppm/ƒA€A°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Thick Film NET 2K Ohm 2% 1.6W ƒA€A±100ppm/ƒA€A°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4608H101202LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4608H-101-202LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 4
Number of Terminals: 8
Power Rating: 1.6 W
Power Rating per Resistor: 0.3 W
Resistance Value: 2 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4608H-101-202LF RoHS compliant?
Yes, 4608H-101-202LF is RoHS compliant.
What is the lead time for 4608H-101-202LF?
The standard lead time for 4608H-101-202LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
MOQ for In Stock Qty:
610
MOQ for out of Stock Qty:
610
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
610
$0.4051
1,000
$0.4041
2,500
$0.4031
5,000
$0.2481
7,500
$0.1964
10,000 +
$0.1925
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!